LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D336X9015R2T product image
Images for reference only

VISHAY 150D336X9015R2T

Manufacturer
MPN
150D336X9015R2T
LCSC Part #
C1967691
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D336X9015R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7277$ 4.73
200+$ 1.8306$ 366.12
500+$ 1.7658$ 882.90
1,000+$ 1.7349$ 1734.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece