LOCKZHINER Electronic TPS5450-LZM5450-5V
| Manufacturer |
LOCKZHINER Electronic
Asian Brands |
| Mfr. Part # | TPS5450-LZM5450-5V |
| LCSC Part # | C19673926 |
| Package | - |
| Customer # | |
| Key Attributes | 36V, 5A Buck Regulator Module |
| Description | External/Internal Power Supply Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | LOCKZHINER Electronic | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1951 | $ 4.20 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$