JSMSEMI ACS712ELCTR-20A-T-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ACS712ELCTR-20A-T-JSM |
| LCSC Part # | C19673780 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Hall high-performance linear current sensor |
| Description | 4.5V~5.5V 20A 100mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,582
4,582
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8606 | $ 0.86 |
10+ | $ 0.7097 | $ 7.10 |
30+ | $ 0.6351 | $ 19.05 |
100+ | $ 0.5605 | $ 56.05 |
500+ | $ 0.4732 | $ 236.60 |
1,000+ | $ 0.4494 | $ 449.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$