JSMSEMI FAN7385MX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN7385MX-JSM |
| LCSC Part # | C19673773 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V dual-channel high-side gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 240uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Full-Bridge;Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 350mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7385 is a high-voltage, high-speed power MOSFET and IGBT driver IC. It integrates two independent high-side gate drive channels with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channels are designed to drive high-side N-channel power MOSFETs, with a maximum floating supply voltage of 700V. Available in a SOP-14 package, it operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Integrated VDD undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Wide temperature range -40°C~125°C
- Output stage source/sink current capability 350mA/650mA
- RoHS compliant
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Inverter Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3162$ 1.0530 | $ 1.05 |
| 10+ | $ 1.2162$ 0.9730 | $ 9.73 |
| 30+ | $ 1.1543$ 0.9235 | $ 27.71 |
| 100+ | $ 0.932$ 0.7456 | $ 74.56 |
| 500+ | $ 0.9019$ 0.7216 | $ 360.80 |
| 1,000+ | $ 0.8892$ 0.7114 | $ 711.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 240uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Full-Bridge;Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 350mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7385 is a high-voltage, high-speed power MOSFET and IGBT driver IC. It integrates two independent high-side gate drive channels with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channels are designed to drive high-side N-channel power MOSFETs, with a maximum floating supply voltage of 700V. Available in a SOP-14 package, it operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Integrated VDD undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Wide temperature range -40°C~125°C
- Output stage source/sink current capability 350mA/650mA
- RoHS compliant
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Inverter Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



