Broadcom ACPL-P343-560E
| Manufacturer | |
| Mfr. Part # | ACPL-P343-560E |
| LCSC Part # | C19673753 |
| Package | SOP-6 |
| Customer # | |
| Key Attributes | 4.0-A Output Current IGBT Gate Drive Optocoupler with Rail-to-Rail Output Voltage in Stretched SO6 |
| Description | 4A 5V 1.55V 15V~30V DC SOP-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0384 | $ 4.04 |
10+ | $ 3.4836 | $ 34.84 |
30+ | $ 3.1548 | $ 94.64 |
100+ | $ 2.8214 | $ 282.14 |
500+ | $ 2.6677 | $ 1333.85 |
1,000+ | $ 2.597 | $ 2597.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$