LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D107X9004R2T15H product image
Images for reference only

VISHAY 591D107X9004R2T15HRoHS

Manufacturer
MPN
591D107X9004R2T15H
LCSC Part #
C1967292
Packaging
2824
Customer #
Key Attributes
100uF ±10% 4V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 591D107X9004R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9249$ 2.92
200+$ 1.133$ 226.60
500+$ 1.0928$ 546.40
1,000+$ 1.0728$ 1072.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance100uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece