LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D687X9010R2T035 product image
Images for reference only

VISHAY 594D687X9010R2T035RoHS

Manufacturer
MPN
594D687X9010R2T035
LCSC Part #
C1967261
Packaging
2824
Customer #
Key Attributes
680uF ±10% 10V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 594D687X9010R2T035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1554$ 6.16
200+$ 2.3816$ 476.32
600+$ 2.2983$ 1378.98
1,200+$ 2.2566$ 2707.92
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance680uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)45mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece