LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D108X06R3X8T20H product image
Images for reference only

VISHAY 592D108X06R3X8T20H

Manufacturer
MPN
592D108X06R3X8T20H
LCSC Part #
C1967257
Packaging
5829
Customer #
Key Attributes
1mF ±20% 6.3V Tantalum Capacitors 5829
Datasheetpdf iconVISHAY 592D108X06R3X8T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2247$ 5.22
200+$ 2.022$ 404.40
500+$ 1.951$ 975.50
1,000+$ 1.917$ 1917.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging5829
Capacitance1000uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece