LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D336X0035YWE3 product image
Images for reference only

VISHAY 173D336X0035YWE3RoHS

Manufacturer
MPN
173D336X0035YWE3
LCSC Part #
C1967239
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
33uF ±20% 35V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D336X0035YWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0163$ 5.02
200+$ 1.9417$ 388.34
500+$ 1.8738$ 936.90
1,000+$ 1.8399$ 1839.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece