LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D157X0015YW product image
Images for reference only

VISHAY 173D157X0015YW

Manufacturer
MPN
173D157X0015YW
LCSC Part #
C1967221
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D157X0015YW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.117$ 7.12
200+$ 2.7551$ 551.02
500+$ 2.6579$ 1328.95
1,000+$ 2.6101$ 2610.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece