LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7199/TR product image
Images for reference only

VISHAY M39003/01-7199/TR

Manufacturer
MPN
M39003/01-7199/TR
LCSC Part #
C1967164
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7199/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.489$ 7.49
200+$ 2.8987$ 579.74
500+$ 2.7968$ 1398.40
1,000+$ 2.7459$ 2745.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece