LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6003/TR product image
Images for reference only

VISHAY M39003/01-6003/TR

Manufacturer
MPN
M39003/01-6003/TR
LCSC Part #
C1967118
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±5% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6003/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6183$ 5.62
200+$ 2.1748$ 434.96
500+$ 2.0976$ 1048.80
1,000+$ 2.0606$ 2060.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece