LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0401/TR product image
Images for reference only

VISHAY M39003/03-0401/TR

Manufacturer
MPN
M39003/03-0401/TR
LCSC Part #
C1966989
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
10uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0401/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0981$ 5.10
200+$ 1.9726$ 394.52
500+$ 1.9047$ 952.35
1,000+$ 1.8692$ 1869.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance10uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece