LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D108X96W3R2T product image
Images for reference only

VISHAY 595D108X96W3R2TRoHS

Manufacturer
MPN
595D108X96W3R2T
LCSC Part #
C1966935
Packaging
2824
Customer #
Key Attributes
1mF ±10% 6.3V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 595D108X96W3R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.129$ 5.13
200+$ 1.985$ 397.00
600+$ 1.9155$ 1149.30
1,200+$ 1.8815$ 2257.80
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance1000uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece