LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X9050R2TE3 product image
Images for reference only

VISHAY 150D565X9050R2TE3RoHS

Manufacturer
MPN
150D565X9050R2TE3
LCSC Part #
C1966876
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D565X9050R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0906$ 6.09
200+$ 2.3569$ 471.38
500+$ 2.2751$ 1137.55
1,000+$ 2.2335$ 2233.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece