LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D157X0016F6B1 product image
Images for reference only

VISHAY 199D157X0016F6B1RoHS

Manufacturer
MPN
199D157X0016F6B1
LCSC Part #
C1966760
Packaging
Through Hole
Customer #
Key Attributes
150uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D157X0016F6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5228$ 6.52
200+$ 2.5252$ 505.04
500+$ 2.4356$ 1217.80
1,000+$ 2.3924$ 2392.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance150uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece