LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D684X0100B2T product image
Images for reference only

VISHAY 150D684X0100B2T

Manufacturer
MPN
150D684X0100B2T
LCSC Part #
C1966756
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D684X0100B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5442$ 5.54
200+$ 2.1455$ 429.10
500+$ 2.0698$ 1034.90
1,000+$ 2.0328$ 2032.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece