LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 597D687X06R3E2T product image
Images for reference only

VISHAY 597D687X06R3E2TRoHS

Manufacturer
MPN
597D687X06R3E2T
LCSC Part #
C1966741
Packaging
2917
Customer #
Key Attributes
680uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 597D687X06R3E2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8822$ 5.88
200+$ 2.2767$ 455.34
500+$ 2.1964$ 1098.20
1,000+$ 2.1578$ 2157.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance680uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)25mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece