LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D685X0025C2T15H product image
Images for reference only

VISHAY 591D685X0025C2T15HRoHS

Manufacturer
MPN
591D685X0025C2T15H
LCSC Part #
C1966462
Packaging
2812
Customer #
Key Attributes
6.8uF ±20% 25V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D685X0025C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8568$ 1.86
200+$ 0.7193$ 143.86
500+$ 0.6946$ 347.30
1,000+$ 0.6823$ 682.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance6.8uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)750mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece