LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJA226K010TNJ product image
  • TAJA226K010TNJ thumbnail 1
  • TAJA226K010TNJ thumbnail 2
  • TAJA226K010TNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJA226K010TNJRoHS

Manufacturer
MPN
TAJA226K010TNJ
LCSC Part #
C1966422
Packaging
1206
Customer #
Key Attributes
CAP TANT 22uF ±10% 10V 1206
In-Stock: 2,158
2,158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4123$ 0.41
10+$ 0.3375$ 3.38
30+$ 0.3054$ 9.16
100+$ 0.2654$ 26.54
500+$ 0.2476$ 123.80
1,000+$ 0.2369$ 236.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1206
Capacitance22uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)3Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece