LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D566X0015R2T product image
Images for reference only

VISHAY 150D566X0015R2T

Manufacturer
MPN
150D566X0015R2T
LCSC Part #
C1966333
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D566X0015R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.649$ 4.65
200+$ 1.7997$ 359.94
500+$ 1.7365$ 868.25
1,000+$ 1.7056$ 1705.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece