LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D276X0020R2TE3 product image
Images for reference only

VISHAY 150D276X0020R2TE3RoHS

Manufacturer
MPN
150D276X0020R2TE3
LCSC Part #
C1966301
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D276X0020R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7925$ 4.79
200+$ 1.8553$ 371.06
500+$ 1.7905$ 895.25
1,000+$ 1.7581$ 1758.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece