LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X0020B2B1E3 product image
Images for reference only

VISHAY 199D475X0020B2B1E3RoHS

Manufacturer
MPN
199D475X0020B2B1E3
LCSC Part #
C1966253
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X0020B2B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6252$ 0.63
200+$ 0.2424$ 48.48
500+$ 0.2331$ 116.55
1,000+$ 0.23$ 230.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece