LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2964/T99 product image
Images for reference only

VISHAY M39003/01-2964/T99

Manufacturer
MPN
M39003/01-2964/T99
LCSC Part #
C1966236
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
47uF ±10% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2964/T99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7262$ 4.73
200+$ 1.8291$ 365.82
500+$ 1.7658$ 882.90
1,000+$ 1.7334$ 1733.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance47uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece