LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D226X9016C4T15H product image
Images for reference only

VISHAY 591D226X9016C4T15HRoHS

Manufacturer
MPN
591D226X9016C4T15H
LCSC Part #
C1966230
Packaging
2812
Customer #
Key Attributes
22uF ±10% 16V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D226X9016C4T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6814$ 4.68
200+$ 1.8121$ 362.42
500+$ 1.7488$ 874.40
1,000+$ 1.7179$ 1717.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance22uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)240mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece