LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D157X0006R2TE3 product image
Images for reference only

VISHAY 150D157X0006R2TE3RoHS

Manufacturer
MPN
150D157X0006R2TE3
LCSC Part #
C1966166
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D157X0006R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6987$ 5.70
200+$ 2.206$ 441.20
500+$ 2.1285$ 1064.25
1,000+$ 2.0898$ 2089.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece