LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2991/PR product image
Images for reference only

VISHAY M39003/01-2991/PR

Manufacturer
MPN
M39003/01-2991/PR
LCSC Part #
C1966146
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2991/PR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6877$ 5.69
200+$ 2.2026$ 440.52
500+$ 2.1239$ 1061.95
1,000+$ 2.0868$ 2086.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece