LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X0075B2TE3 product image
Images for reference only

VISHAY 150D125X0075B2TE3RoHS

Manufacturer
MPN
150D125X0075B2TE3
LCSC Part #
C1966112
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D125X0075B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7738$ 3.77
200+$ 1.4602$ 292.04
500+$ 1.4092$ 704.60
1,000+$ 1.3845$ 1384.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece