LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7175/TR product image
Images for reference only

VISHAY M39003/01-7175/TR

Manufacturer
MPN
M39003/01-7175/TR
LCSC Part #
C1966110
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7175/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.578$ 4.58
200+$ 1.772$ 354.40
500+$ 1.7102$ 855.10
1,000+$ 1.6793$ 1679.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece