LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2626/TR product image
Images for reference only

VISHAY M39003/01-2626/TR

Manufacturer
MPN
M39003/01-2626/TR
LCSC Part #
C1965913
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2626/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9097$ 3.91
200+$ 1.5127$ 302.54
500+$ 1.4602$ 730.10
1,000+$ 1.4339$ 1433.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece