LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 195D226X06R3X2T product image
Images for reference only

VISHAY 195D226X06R3X2TRoHS

Manufacturer
MPN
195D226X06R3X2T
LCSC Part #
C1965872
Packaging
2910
Customer #
Key Attributes
22uF ±20% 6.3V Tantalum Capacitors 2910
Datasheetpdf iconVISHAY 195D226X06R3X2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1376$ 1.14
200+$ 0.4399$ 87.98
500+$ 0.4245$ 212.25
1,000+$ 0.4168$ 416.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2910
Capacitance22uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece