LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D275X9060B2T product image
Images for reference only

VISHAY 150D275X9060B2T

Manufacturer
MPN
150D275X9060B2T
LCSC Part #
C1965529
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 60V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D275X9060B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1921$ 4.19
200+$ 1.6222$ 324.44
500+$ 1.5651$ 782.55
1,000+$ 1.5373$ 1537.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece