LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D476X9016R2T15H product image
Images for reference only

VISHAY 591D476X9016R2T15HRoHS

Manufacturer
MPN
591D476X9016R2T15H
LCSC Part #
C1965441
Packaging
2824
Customer #
Key Attributes
47uF ±10% 16V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 591D476X9016R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9218$ 2.92
200+$ 1.1314$ 226.28
500+$ 1.0913$ 545.65
1,000+$ 1.0712$ 1071.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance47uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece