LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2606/TR product image
Images for reference only

VISHAY M39003/01-2606/TR

Manufacturer
MPN
M39003/01-2606/TR
LCSC Part #
C1965425
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2606/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4404$ 3.44
200+$ 1.3321$ 266.42
500+$ 1.2858$ 642.90
1,000+$ 1.2626$ 1262.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece