LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D337X9004C8T20H product image
Images for reference only

VISHAY 591D337X9004C8T20H

Manufacturer
MPN
591D337X9004C8T20H
LCSC Part #
C1965406
Packaging
2812
Customer #
Key Attributes
330uF ±10% 4V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D337X9004C8T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9834$ 1.98
200+$ 0.7687$ 153.74
500+$ 0.7409$ 370.45
1,000+$ 0.727$ 727.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance330uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece