LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D108X06R3R2T20H product image
Images for reference only

VISHAY 591D108X06R3R2T20HRoHS

Manufacturer
MPN
591D108X06R3R2T20H
LCSC Part #
C1965387
Packaging
2824
Customer #
Key Attributes
1mF ±20% 6.3V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 591D108X06R3R2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4096$ 3.41
200+$ 1.3197$ 263.94
500+$ 1.2734$ 636.70
1,000+$ 1.2503$ 1250.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance1000uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece