LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D334X0035A2B1 product image
Images for reference only

VISHAY 199D334X0035A2B1RoHS

Manufacturer
MPN
199D334X0035A2B1
LCSC Part #
C1965362
Packaging
Through Hole
Customer #
Key Attributes
330nF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D334X0035A2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5187$ 0.52
200+$ 0.2007$ 40.14
500+$ 0.1945$ 97.25
1,000+$ 0.1899$ 189.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance330nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece