TI TPS3808G01DBVR
| Manufacturer | |
| Mfr. Part # | TPS3808G01DBVR |
| LCSC Part # | C19653 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Quiescent-Current, Programmable-Delay Supervisory Circuit |
| Description | 20us Active Low 1.7V~6.5V 1 SOT-23-6 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,345 
6,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1885 | $ 0.94 |
50+ | $ 0.1461 | $ 7.31 |
150+ | $ 0.128 | $ 19.20 |
500+ | $ 0.1053 | $ 52.65 |
3,000+ | $ 0.0952 | $ 285.60 |
6,000+ | $ 0.0892 | $ 535.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$