LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D158X06R3R2W20H product image
Images for reference only

VISHAY 592D158X06R3R2W20HRoHS

Manufacturer
MPN
592D158X06R3R2W20H
LCSC Part #
C1965264
Packaging
2824
Customer #
Key Attributes
1.5mF ±20% 6.3V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D158X06R3R2W20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7243$ 3.72
200+$ 1.4412$ 288.24
500+$ 1.3905$ 695.25
1,000+$ 1.3651$ 1365.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance1500uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)120mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece