LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D225X9025A4T15H product image
Images for reference only

VISHAY 591D225X9025A4T15HRoHS

Manufacturer
MPN
591D225X9025A4T15H
LCSC Part #
C1965249
Packaging
1507
Customer #
Key Attributes
2.2uF ±10% 25V Tantalum Capacitors 1507
Datasheetpdf iconVISHAY 591D225X9025A4T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8694$ 2.87
200+$ 1.1113$ 222.26
500+$ 1.0712$ 535.60
1,000+$ 1.0527$ 1052.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1507
Capacitance2.2uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece