LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0234/TR product image
Images for reference only

VISHAY M39003/03-0234/TR

Manufacturer
MPN
M39003/03-0234/TR
LCSC Part #
C1965241
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0234/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4559$ 3.46
200+$ 1.3382$ 267.64
500+$ 1.2904$ 645.20
1,000+$ 1.2672$ 1267.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece