LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X0025E6B1E3 product image
Images for reference only

VISHAY 199D336X0025E6B1E3RoHS

Manufacturer
MPN
199D336X0025E6B1E3
LCSC Part #
C1965196
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X0025E6B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6764$ 2.68
200+$ 1.0357$ 207.14
500+$ 1.0002$ 500.10
1,000+$ 0.9817$ 981.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece