LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X0016E6B1E3 product image
Images for reference only

VISHAY 199D686X0016E6B1E3RoHS

Manufacturer
MPN
199D686X0016E6B1E3
LCSC Part #
C1965188
Packaging
Through Hole
Customer #
Key Attributes
68uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X0016E6B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7088$ 2.71
200+$ 1.0496$ 209.92
500+$ 1.0126$ 506.30
1,000+$ 0.994$ 994.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece