LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D107X0020E2TE3 product image
  • 593D107X0020E2TE3 thumbnail 1
  • 593D107X0020E2TE3 thumbnail 2
  • 593D107X0020E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D107X0020E2TE3RoHS

Manufacturer
MPN
593D107X0020E2TE3
LCSC Part #
C1965136
Packaging
2917
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D107X0020E2TE3
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4197$ 1.42
10+$ 1.3845$ 13.85
30+$ 1.3615$ 40.85
100+$ 1.3385$ 133.85
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)150mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece