LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X0020A2TE3 product image
Images for reference only

VISHAY 150D474X0020A2TE3RoHS

Manufacturer
MPN
150D474X0020A2TE3
LCSC Part #
C1965095
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X0020A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7936$ 2.79
200+$ 1.0821$ 216.42
500+$ 1.0434$ 521.70
1,000+$ 1.0248$ 1024.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece