LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D227X9010R2T20H product image
Images for reference only

VISHAY 591D227X9010R2T20HRoHS

Manufacturer
MPN
591D227X9010R2T20H
LCSC Part #
C1965056
Packaging
2824
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 591D227X9010R2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0469$ 3.05
200+$ 1.1793$ 235.86
500+$ 1.1376$ 568.80
1,000+$ 1.1175$ 1117.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)55mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece