LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D227X96R3C8T product image
Images for reference only

VISHAY 594D227X96R3C8T

Manufacturer
MPN
594D227X96R3C8T
LCSC Part #
C1964881
Packaging
2812
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 594D227X96R3C8T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.843$ 1.84
200+$ 0.7131$ 142.62
500+$ 0.6884$ 344.20
1,000+$ 0.6761$ 676.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance220uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece