LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D227X9010V2T035 product image
Images for reference only

VISHAY 591D227X9010V2T035RoHS

Manufacturer
MPN
591D227X9010V2T035
LCSC Part #
C1964710
Packaging
3017
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors 3017
Datasheetpdf iconVISHAY 591D227X9010V2T035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9558$ 2.96
200+$ 1.1438$ 228.76
500+$ 1.1036$ 551.80
1,000+$ 1.0836$ 1083.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging3017
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece