RF Directional Coupler General Purpose 2GHz ~ 8GHz 3.3 ± 0.8dB 30W Module, SMA Connectors
| Manufacturer | |
| MPN | PE2058 |
| LCSC Part # | C19646088 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Applicable scope | Testing and measurement, commercial, wireless communication | |
| category | 90° SMA hybrid coupler | |
| Interface type | Female | |
| Insertion Loss | - | |
| Insert material | - | |
| specifications | Dimensions: Length 66.04mm x Width 19.05mm x Height 11.18mm; Weight 52.84g; Operating temperature: -40°C to 85°C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 822.0678 | $ 822.07 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


