LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D107X0010EB6E3 product image
Images for reference only

VISHAY 299D107X0010EB6E3RoHS

Manufacturer
MPN
299D107X0010EB6E3
LCSC Part #
C1964576
Packaging
Through Hole
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D107X0010EB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2321$ 3.23
200+$ 1.2518$ 250.36
500+$ 1.207$ 603.50
1,000+$ 1.1854$ 1185.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece